Fibox FEX Series Grey Polycarbonate Enclosure, IP54, Grey Lid, 278 x 188 x 130mm

RS Stock No.: 221-642Brand: FiboxManufacturers Part No.: FEX 2819 13 G ENCLOSURE
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

278 mm

External Height

130 mm

External Width

188 mm

External Dimensions

278 x 188 x 130mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

FEX

Number of Knockouts

1

Country of Origin

Finland

Product details

FEX Polycarbonate Enclosure

The FEX Series non-metallic enclosures made of polycarbonate (PC). Available with clear transparent or grey covers. These enclosure are designed for use in hazardous environments, manufactured and tested to international standards.

Features and Benefits

• Self-extinguishing and impact resistant
• Resistant to most acids
• IP54
• Temperature range: -40 °C to +120 °C short term, -10 °C to +80 °C for continuous use.
• Dimensions: 188 x 188 x 130 mm to 378 x 278 x 180 mm
• RAL 7035

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

Chassis Plates

Chassis plates are not available for the following FEX Polycarbonate Enclosures
RS Stock no: 199-286, 221-642, 221-658, 221-664, 221-670, 221-686, 221-692, 251-160, 251-176, 251-182, 251-198, 251-205, 251-211, 251-227, 251-233, 251-249

Application Information

These highly attractive and ergonomic housings are perfectly suitable for modern industrial electronics.

FAQ’s

Can the box be used outside?
• Yes, FEX series enclosures have an IP54 rating

Are they mountable?
• Yes, they are suitable for wall mounting or portable applications

What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.

Stock information temporarily unavailable.

BD 96.195

BD 96.195 Each (Exc. Vat)

BD 105.815

BD 105.815 Each (inc. VAT)

Fibox FEX Series Grey Polycarbonate Enclosure, IP54, Grey Lid, 278 x 188 x 130mm

BD 96.195

BD 96.195 Each (Exc. Vat)

BD 105.815

BD 105.815 Each (inc. VAT)

Fibox FEX Series Grey Polycarbonate Enclosure, IP54, Grey Lid, 278 x 188 x 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

278 mm

External Height

130 mm

External Width

188 mm

External Dimensions

278 x 188 x 130mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

FEX

Number of Knockouts

1

Country of Origin

Finland

Product details

FEX Polycarbonate Enclosure

The FEX Series non-metallic enclosures made of polycarbonate (PC). Available with clear transparent or grey covers. These enclosure are designed for use in hazardous environments, manufactured and tested to international standards.

Features and Benefits

• Self-extinguishing and impact resistant
• Resistant to most acids
• IP54
• Temperature range: -40 °C to +120 °C short term, -10 °C to +80 °C for continuous use.
• Dimensions: 188 x 188 x 130 mm to 378 x 278 x 180 mm
• RAL 7035

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

Chassis Plates

Chassis plates are not available for the following FEX Polycarbonate Enclosures
RS Stock no: 199-286, 221-642, 221-658, 221-664, 221-670, 221-686, 221-692, 251-160, 251-176, 251-182, 251-198, 251-205, 251-211, 251-227, 251-233, 251-249

Application Information

These highly attractive and ergonomic housings are perfectly suitable for modern industrial electronics.

FAQ’s

Can the box be used outside?
• Yes, FEX series enclosures have an IP54 rating

Are they mountable?
• Yes, they are suitable for wall mounting or portable applications

What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.