Fibox Light Grey Polypropylene Junction Box, IP65, 90 x 90 x 49mm

RS Stock No.: 194-3149Brand: FiboxManufacturers Part No.: JB 2.5 GDistrelec Article No.: 30115157
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Fibox

Dimensions L x W x H

90 x 90 x 49mm

Dimensions (L x W x H)

90 x 90 x 49mm

Material

Polypropylene

Length

90mm

Width

90mm

Height

49mm

IP Rating

IP65

Colour

Light Grey

Distrelec Product Id

30115157

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 2.805

BD 2.805 Each (Exc. Vat)

BD 3.085

BD 3.085 Each (inc. VAT)

Fibox Light Grey Polypropylene Junction Box, IP65, 90 x 90 x 49mm

BD 2.805

BD 2.805 Each (Exc. Vat)

BD 3.085

BD 3.085 Each (inc. VAT)

Fibox Light Grey Polypropylene Junction Box, IP65, 90 x 90 x 49mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.805
10 - 14BD 2.722
15+BD 2.651
You may be interested in

Technical Document

Specifications

Brand

Fibox

Dimensions L x W x H

90 x 90 x 49mm

Dimensions (L x W x H)

90 x 90 x 49mm

Material

Polypropylene

Length

90mm

Width

90mm

Height

49mm

IP Rating

IP65

Colour

Light Grey

Distrelec Product Id

30115157

Country of Origin

Germany

You may be interested in