Fibox 3mm Double Bit Lock Insert For Use With ARCA Enclosure

RS Stock No.: 869-7996Brand: FiboxManufacturers Part No.: LIS ARCA DB3
brand-logo
View all in Enclosure Locks

Technical Document

Specifications

Brand

Fibox

Product Type

Double Bit Lock Insert

Insert Size

3mm

For Use With

ARCA Enclosure

Country of Origin

Finland

Product details

Fibox ARCA Enclosure Accessories

Inner Door

Quick and easy to install
No tools or screws required
Lockable for added security

DIN Rail Frame Set

Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws

Wall Mounting Lug Set

Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel

Mounting Plates

Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm

Lock Inserts

869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system

BD 77.132

BD 77.132 Each (Exc. Vat)

BD 84.845

BD 84.845 Each (inc. VAT)

Fibox 3mm Double Bit Lock Insert For Use With ARCA Enclosure

BD 77.132

BD 77.132 Each (Exc. Vat)

BD 84.845

BD 84.845 Each (inc. VAT)

Fibox 3mm Double Bit Lock Insert For Use With ARCA Enclosure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fibox

Product Type

Double Bit Lock Insert

Insert Size

3mm

For Use With

ARCA Enclosure

Country of Origin

Finland

Product details

Fibox ARCA Enclosure Accessories

Inner Door

Quick and easy to install
No tools or screws required
Lockable for added security

DIN Rail Frame Set

Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws

Wall Mounting Lug Set

Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel

Mounting Plates

Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm

Lock Inserts

869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system