Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibox Air Vent, For Use With Tempo Enclosure

RS Stock No.: 104-032Brand: FiboxManufacturers Part No.: MB 10631 VENT. DEVICE
brand-logo
View all in Enclosure Ventilation

Technical Document

Specifications

Brand

Fibox

Product Type

Air Vent

Material

Plastic

For Use With

Tempo Enclosure

Country of Origin

Finland

Product details

Mounting accessories for TEMPO Enclosures

A range of accessories for the TEMPO enclosures.

Mounting plates made from galvanized steel, sheet thickness 1.5mm
Wall fastening lug (2 pcs), including screws
Cover screw set (stock no. 104-133 only)
Ventilation device IP30
Draining plug

Stock information temporarily unavailable.

BD 2.242

BD 2.242 Each (Exc. Vat)

BD 2.466

BD 2.466 Each (inc. VAT)

Fibox Air Vent, For Use With Tempo Enclosure

BD 2.242

BD 2.242 Each (Exc. Vat)

BD 2.466

BD 2.466 Each (inc. VAT)

Fibox Air Vent, For Use With Tempo Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Product Type

Air Vent

Material

Plastic

For Use With

Tempo Enclosure

Country of Origin

Finland

Product details

Mounting accessories for TEMPO Enclosures

A range of accessories for the TEMPO enclosures.

Mounting plates made from galvanized steel, sheet thickness 1.5mm
Wall fastening lug (2 pcs), including screws
Cover screw set (stock no. 104-133 only)
Ventilation device IP30
Draining plug