Fibox Polyamide Screw Set for Use with 1912 Base Tempo Enclosure

RS Stock No.: 104-048Brand: FiboxManufacturers Part No.: MBS HH SCREW SET GREYDistrelec Article No.: 30408719
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Fibox

Type

Screw Set

For Use With

1912 Base Tempo Enclosure

Material

Polyamide

Colour

Grey

Distrelec Product Id

30408719

Country of Origin

Finland

Product details

Mounting accessories for TEMPO Enclosures

A range of accessories for the TEMPO enclosures.

Mounting plates made from galvanized steel, sheet thickness 1.5mm
Wall fastening lug (2 pcs), including screws
Cover screw set (stock no. 104-133 only)
Ventilation device IP30
Draining plug

Stock information temporarily unavailable.

BD 1.782

BD 1.782 Each (Exc. Vat)

BD 1.960

BD 1.960 Each (inc. VAT)

Fibox Polyamide Screw Set for Use with 1912 Base Tempo Enclosure

BD 1.782

BD 1.782 Each (Exc. Vat)

BD 1.960

BD 1.960 Each (inc. VAT)

Fibox Polyamide Screw Set for Use with 1912 Base Tempo Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Type

Screw Set

For Use With

1912 Base Tempo Enclosure

Material

Polyamide

Colour

Grey

Distrelec Product Id

30408719

Country of Origin

Finland

Product details

Mounting accessories for TEMPO Enclosures

A range of accessories for the TEMPO enclosures.

Mounting plates made from galvanized steel, sheet thickness 1.5mm
Wall fastening lug (2 pcs), including screws
Cover screw set (stock no. 104-133 only)
Ventilation device IP30
Draining plug