Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibox MPMP Series Galvanised Steel Mounting Bracket, Mounting Plate for Use with Enclosures, 450 x 350 x 2mm

RS Stock No.: 288-1024Brand: FiboxManufacturers Part No.: MPMP ARCA 5040Distrelec Article No.: 30034598
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Fibox

Type

Mounting Bracket, Mounting Plate

Length

450mm

For Use With

Enclosures

Width

350mm

Material

Galvanised Steel

Dimensions

450 x 350 x 2mm

Series

MPMP

Country of Origin

Finland

Stock information temporarily unavailable.

BD 44.165

BD 44.165 Each (Exc. Vat)

BD 48.581

BD 48.581 Each (inc. VAT)

Fibox MPMP Series Galvanised Steel Mounting Bracket, Mounting Plate for Use with Enclosures, 450 x 350 x 2mm

BD 44.165

BD 44.165 Each (Exc. Vat)

BD 48.581

BD 48.581 Each (inc. VAT)

Fibox MPMP Series Galvanised Steel Mounting Bracket, Mounting Plate for Use with Enclosures, 450 x 350 x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Type

Mounting Bracket, Mounting Plate

Length

450mm

For Use With

Enclosures

Width

350mm

Material

Galvanised Steel

Dimensions

450 x 350 x 2mm

Series

MPMP

Country of Origin

Finland