Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 180 x 130 x 50mm

RS Stock No.: 280-0789Brand: FiboxManufacturers Part No.: PC 150/50 LG ENCLOSUREDistrelec Article No.: 15062617
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

180 mm

External Height

50 mm

External Width

130 mm

External Dimensions

180 x 130 x 50mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

MNX

Country of Origin

Finland

Product details

MNX PC series IP67 polycarbonate housings

A new series of small to medium-sized grey (RAL 7035) housings with smooth bases.
Two versions are available: one with a grey cover, and the other with a transparent cover.
They are available in different body depths, allowing them to be used in all electrical and electronics applications.
289-6689 1 Kit of 2 hinges and 8 mounting screws.

Stock information temporarily unavailable.

BD 15.746

BD 15.746 Each (Exc. Vat)

BD 17.321

BD 17.321 Each (inc. VAT)

Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 180 x 130 x 50mm

BD 15.746

BD 15.746 Each (Exc. Vat)

BD 17.321

BD 17.321 Each (inc. VAT)

Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 180 x 130 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

180 mm

External Height

50 mm

External Width

130 mm

External Dimensions

180 x 130 x 50mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

MNX

Country of Origin

Finland

Product details

MNX PC series IP67 polycarbonate housings

A new series of small to medium-sized grey (RAL 7035) housings with smooth bases.
Two versions are available: one with a grey cover, and the other with a transparent cover.
They are available in different body depths, allowing them to be used in all electrical and electronics applications.
289-6689 1 Kit of 2 hinges and 8 mounting screws.