Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
255 mm
External Height
125 mm
External Width
180 mm
External Dimensions
255 x 180 x 125mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Smoked Transparent
Shielded
No
Series
MNX
Country of Origin
Finland
Product details
Polycarbonate housing, MNX range, IP67
High impact-resistant enclosure made from fibreglass-reinforced polycarbonate
For accommodating electronic systems and components
Unique configuration of mounting points facilitates three different attachment methods
Moulded guides for quick installation of printed circuit boards
Covers have lightweight recessed central section for accommodating membrane keyboards
Halogen-free
Flame-retardant UL94-V2
Colour: grey (RAL7035)
Protection class IP67
Operating temperature range: -40 °C → +80 °C
Good chemical-resistance
Choice of grey and transparent covers
All base sections and covers are completely interchangeable
Mounting plates, wall mounting bracket and cover hinges can be ordered separately
BD 39.347
BD 39.347 Each (Exc. Vat)
BD 43.282
BD 43.282 Each (inc. VAT)
1
BD 39.347
BD 39.347 Each (Exc. Vat)
BD 43.282
BD 43.282 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
255 mm
External Height
125 mm
External Width
180 mm
External Dimensions
255 x 180 x 125mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Smoked Transparent
Shielded
No
Series
MNX
Country of Origin
Finland
Product details
Polycarbonate housing, MNX range, IP67
High impact-resistant enclosure made from fibreglass-reinforced polycarbonate
For accommodating electronic systems and components
Unique configuration of mounting points facilitates three different attachment methods
Moulded guides for quick installation of printed circuit boards
Covers have lightweight recessed central section for accommodating membrane keyboards
Halogen-free
Flame-retardant UL94-V2
Colour: grey (RAL7035)
Protection class IP67
Operating temperature range: -40 °C → +80 °C
Good chemical-resistance
Choice of grey and transparent covers
All base sections and covers are completely interchangeable
Mounting plates, wall mounting bracket and cover hinges can be ordered separately