Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 380 x 190 x 180mm

RS Stock No.: 288-1046Brand: FiboxManufacturers Part No.: PC 3819 18 T-2FSH encl.
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Fibox

Type

Enclosure

Length

380mm

For Use With

Enclosures

Width

190mm

Material

Polycarbonate

Dimensions

380 x 190 x 180mm

Series

PC

Country of Origin

Finland

Stock information temporarily unavailable.

BD 106.804

BD 106.804 Each (Exc. Vat)

BD 117.484

BD 117.484 Each (inc. VAT)

Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 380 x 190 x 180mm

BD 106.804

BD 106.804 Each (Exc. Vat)

BD 117.484

BD 117.484 Each (inc. VAT)

Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 380 x 190 x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Type

Enclosure

Length

380mm

For Use With

Enclosures

Width

190mm

Material

Polycarbonate

Dimensions

380 x 190 x 180mm

Series

PC

Country of Origin

Finland