Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 560 x 280 x 130mm

RS Stock No.: 288-1052Brand: FiboxManufacturers Part No.: PC 5628 13 T-3FSH encl.
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Fibox

Type

Enclosure

Length

560mm

For Use With

Enclosures

Width

280mm

Material

Polycarbonate

Dimensions

560 x 280 x 130mm

Series

PC

Country of Origin

Finland

Stock information temporarily unavailable.

BD 153.098

BD 153.098 Each (Exc. Vat)

BD 168.408

BD 168.408 Each (inc. VAT)

Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 560 x 280 x 130mm

BD 153.098

BD 153.098 Each (Exc. Vat)

BD 168.408

BD 168.408 Each (inc. VAT)

Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 560 x 280 x 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Type

Enclosure

Length

560mm

For Use With

Enclosures

Width

280mm

Material

Polycarbonate

Dimensions

560 x 280 x 130mm

Series

PC

Country of Origin

Finland