Fibox Piccolo Series Grey Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 170 x 80 x 65mm

RS Stock No.: 188-2263Brand: FiboxManufacturers Part No.: PC D 65 T ENCLOSUREDistrelec Article No.: 15061102
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

170 mm

External Height

65 mm

External Width

80 mm

External Dimensions

170 x 80 x 65mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Shielded

No

Series

Piccolo

Distrelec Product Id

15061102

Country of Origin

Finland

Product details

Piccolo Polycarbonate Enclosures

Piccolo polycarbonate enclosure boxes are versatile and suitable for mounting in upright positions. The enclosures are designed for use with push-buttons, junction boxes, pilot lamps, terminal blocks, motor starters and various other electronic devices. Excellent for mounting and protecting process control sensors and switches. The enclosure boxes are light grey RAL 7035 with an IP rating IP67.

Features and Benefits:

Shock resistant
Base with screws to attach the mounting plate or DIN rail inside the box
Lid with PUR gasket and polyamide lid screws
External Height dimension includes lid thickness

Installation Position:

Upright – on a wall, pole or frame

Ratings:

Ingress protection EN 60529 IP66 / IP67
Impact resistance EN 62262 IK08
Totally electrically insulated
Halogen free DIN / VDE 0472, Part 815 – 1
UV resistance UL 508
Flammability rating UL 746C 5V
Glow wire test (IEC 695-2-1) °C – 960
NEMA 1, 4X, 6, 12, 13

Material:

Polycarbonate enclosure box
Polyamide screws
Polyurethane gasket

Temperature Ranges:

Short term -40°C to 120°C
Continuous -40°C to 80°C

Stock information temporarily unavailable.

BD 14.702

BD 14.702 Each (Exc. Vat)

BD 16.172

BD 16.172 Each (inc. VAT)

Fibox Piccolo Series Grey Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 170 x 80 x 65mm

BD 14.702

BD 14.702 Each (Exc. Vat)

BD 16.172

BD 16.172 Each (inc. VAT)

Fibox Piccolo Series Grey Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 170 x 80 x 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

170 mm

External Height

65 mm

External Width

80 mm

External Dimensions

170 x 80 x 65mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Shielded

No

Series

Piccolo

Distrelec Product Id

15061102

Country of Origin

Finland

Product details

Piccolo Polycarbonate Enclosures

Piccolo polycarbonate enclosure boxes are versatile and suitable for mounting in upright positions. The enclosures are designed for use with push-buttons, junction boxes, pilot lamps, terminal blocks, motor starters and various other electronic devices. Excellent for mounting and protecting process control sensors and switches. The enclosure boxes are light grey RAL 7035 with an IP rating IP67.

Features and Benefits:

Shock resistant
Base with screws to attach the mounting plate or DIN rail inside the box
Lid with PUR gasket and polyamide lid screws
External Height dimension includes lid thickness

Installation Position:

Upright – on a wall, pole or frame

Ratings:

Ingress protection EN 60529 IP66 / IP67
Impact resistance EN 62262 IK08
Totally electrically insulated
Halogen free DIN / VDE 0472, Part 815 – 1
UV resistance UL 508
Flammability rating UL 746C 5V
Glow wire test (IEC 695-2-1) °C – 960
NEMA 1, 4X, 6, 12, 13

Material:

Polycarbonate enclosure box
Polyamide screws
Polyurethane gasket

Temperature Ranges:

Short term -40°C to 120°C
Continuous -40°C to 80°C