Fibox Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 180 x 130 x 100mm

RS Stock No.: 498-5113Brand: FiboxManufacturers Part No.: PCM 150/100 G ENCLOSUREDistrelec Article No.: 15063896
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

180 mm

External Height

100 mm

External Width

130 mm

External Dimensions

180 x 130 x 100mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Distrelec Product Id

15063896

Country of Origin

Finland

Product details

MNX-PCM Series - IP66/67

The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.

Features and Benefits

50mm deep bases with a variety of lid depths
PUR/TPE rubber gasket resistant to oil, water and acid
Lids secured with captive polyamide screws
Fitted with knockouts
Flame resistance rating: UL94-V5
Self-extinguishing
Ingress Protection of IP66/67
Temperature range: -40 to +80°C ( -40 to +120°C short term)

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.

Stock information temporarily unavailable.

BD 17.842

BD 17.842 Each (Exc. Vat)

BD 19.626

BD 19.626 Each (inc. VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 180 x 130 x 100mm

BD 17.842

BD 17.842 Each (Exc. Vat)

BD 19.626

BD 19.626 Each (inc. VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 180 x 130 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

180 mm

External Height

100 mm

External Width

130 mm

External Dimensions

180 x 130 x 100mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Distrelec Product Id

15063896

Country of Origin

Finland

Product details

MNX-PCM Series - IP66/67

The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.

Features and Benefits

50mm deep bases with a variety of lid depths
PUR/TPE rubber gasket resistant to oil, water and acid
Lids secured with captive polyamide screws
Fitted with knockouts
Flame resistance rating: UL94-V5
Self-extinguishing
Ingress Protection of IP66/67
Temperature range: -40 to +80°C ( -40 to +120°C short term)

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.