Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibox Grey Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 160 x 120 x 90mm

RS Stock No.: 220-7297Brand: FiboxManufacturers Part No.: PCT 121609 ENCLOSURE
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

160 mm

External Height

90 mm

External Width

120 mm

External Dimensions

160 x 120 x 90mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Shielded

No

Country of Origin

Finland

Product details

Polycarbonate or ABS IP 66//67 Euronorm II series cases

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable. The enclosure meets IP66/67 with the installation of a Polyurethane gasket.

Features and Benefits

The bottom of the case has several attachment humps for mounting internal equipment.
The stainless steel fastening screws and polyurethane seal protect the housing.
The polyurethane enclosure in the version with a grey or transparent front cover are intended for harsh environments.
ABS cases represent a more economical alternative for less demanding interior environments.
Applications: terminal blocks, electrical devices, electronics and industrial electronics.

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

Stock information temporarily unavailable.

BD 26.868

BD 26.868 Each (Exc. Vat)

BD 29.555

BD 29.555 Each (inc. VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 160 x 120 x 90mm

BD 26.868

BD 26.868 Each (Exc. Vat)

BD 29.555

BD 29.555 Each (inc. VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 160 x 120 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

160 mm

External Height

90 mm

External Width

120 mm

External Dimensions

160 x 120 x 90mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Shielded

No

Country of Origin

Finland

Product details

Polycarbonate or ABS IP 66//67 Euronorm II series cases

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable. The enclosure meets IP66/67 with the installation of a Polyurethane gasket.

Features and Benefits

The bottom of the case has several attachment humps for mounting internal equipment.
The stainless steel fastening screws and polyurethane seal protect the housing.
The polyurethane enclosure in the version with a grey or transparent front cover are intended for harsh environments.
ABS cases represent a more economical alternative for less demanding interior environments.
Applications: terminal blocks, electrical devices, electronics and industrial electronics.

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications