Fibox Grey Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 250 x 160 x 125mm

RS Stock No.: 220-7326Brand: FiboxManufacturers Part No.: PCT 162513 ENCLOSUREDistrelec Article No.: 30038871
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

250 mm

External Height

125 mm

External Width

160 mm

External Dimensions

250 x 160 x 125mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Shielded

No

Distrelec Product Id

30038871

Country of Origin

Finland

Product details

Polycarbonate or ABS IP 66//67 Euronorm II series cases

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable. The enclosure meets IP66/67 with the installation of a Polyurethane gasket.

Features and Benefits

The bottom of the case has several attachment humps for mounting internal equipment.
The stainless steel fastening screws and polyurethane seal protect the housing.
The polyurethane enclosure in the version with a grey or transparent front cover are intended for harsh environments.
ABS cases represent a more economical alternative for less demanding interior environments.
Applications: terminal blocks, electrical devices, electronics and industrial electronics.

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

Stock information temporarily unavailable.

BD 44.814

BD 44.814 Each (Exc. Vat)

BD 49.295

BD 49.295 Each (inc. VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 250 x 160 x 125mm

BD 44.814

BD 44.814 Each (Exc. Vat)

BD 49.295

BD 49.295 Each (inc. VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 250 x 160 x 125mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

250 mm

External Height

125 mm

External Width

160 mm

External Dimensions

250 x 160 x 125mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Shielded

No

Distrelec Product Id

30038871

Country of Origin

Finland

Product details

Polycarbonate or ABS IP 66//67 Euronorm II series cases

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable. The enclosure meets IP66/67 with the installation of a Polyurethane gasket.

Features and Benefits

The bottom of the case has several attachment humps for mounting internal equipment.
The stainless steel fastening screws and polyurethane seal protect the housing.
The polyurethane enclosure in the version with a grey or transparent front cover are intended for harsh environments.
ABS cases represent a more economical alternative for less demanding interior environments.
Applications: terminal blocks, electrical devices, electronics and industrial electronics.

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications