Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibox PC Series Polycarbonate General Purpose Enclosure, IP66, IP67, 360 x 200 x 151mm

RS Stock No.: 204-6752Brand: FiboxManufacturers Part No.: PCT 203615 enclosureDistrelec Article No.: 30038874
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

360 mm

External Height

200 mm

External Width

151 mm

External Dimensions

360 x 200 x 151mm

IP Rating

IP66, IP67

Range

Euronord

Series

PC

Gasket Material

Polyurethane

Country of Origin

Finland

Stock information temporarily unavailable.

BD 136.043

BD 136.043 Each (Exc. Vat)

BD 149.647

BD 149.647 Each (inc. VAT)

Fibox PC Series Polycarbonate General Purpose Enclosure, IP66, IP67, 360 x 200 x 151mm

BD 136.043

BD 136.043 Each (Exc. Vat)

BD 149.647

BD 149.647 Each (inc. VAT)

Fibox PC Series Polycarbonate General Purpose Enclosure, IP66, IP67, 360 x 200 x 151mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

360 mm

External Height

200 mm

External Width

151 mm

External Dimensions

360 x 200 x 151mm

IP Rating

IP66, IP67

Range

Euronord

Series

PC

Gasket Material

Polyurethane

Country of Origin

Finland