Fibox TEMPO Series Grey ABS Enclosure, IP65, Grey Lid, 187.2 x 122.2 x 89.9mm

RS Stock No.: 104-155Brand: FiboxManufacturers Part No.: TA 191209 ENCLOSUREDistrelec Article No.: 11028367
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

ABS

External Length

187.2 mm

External Height

89.9 mm

External Width

122.2 mm

External Dimensions

187.2 x 122.2 x 89.9mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

TEMPO

Distrelec Product Id

11028367

Country of Origin

Finland

Product details

TEMPO ABS Enclosures - IP 65

The Tempo range of enclosures from Fibox are easy to use, saving time and money in assembly and installation. These boxes have practical dimensions with inner mounting centres which are compatible with other housings on the market. The transparent cover of these enclosures offers lots of spaces for printing and labels. The robust and impact resistant enclosure meets protection rating IP65 and is suited too many industrial applications.

Features and Benefits

The Tempo product range is fully compatible with the PVC enclosures.
Designed to reduce assembly costs.
Practical dimensions with inner mounting centres which are compatible with other housings on the market.
Low bases facilitate installation and wiring.
Multiple wall mounting options.
Flat cover offers space for printing, labels and push buttons.
Tempo enclosures are supplied with quick-to-install hinges.
Hinges allow all cover screws to be used for optimal sealing (IP).
IP 65 protection index (EN 60529).
IK 07 Shockproof (EN 62262).
Operating temperature (continuous): -40 40° → +60 60°C
Non-toxic and halogen-free.

Typical Applications

Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP65 rated this enclosure is fully waterproof/weatherproof.

What is Supplied?

Lid screws as standard for the mounting plate or DIN Rail

Standards

EN 62208: 2003 550298: 1998

Stock information temporarily unavailable.

BD 8.630

BD 8.630 Each (Exc. Vat)

BD 9.493

BD 9.493 Each (inc. VAT)

Fibox TEMPO Series Grey ABS Enclosure, IP65, Grey Lid, 187.2 x 122.2 x 89.9mm

BD 8.630

BD 8.630 Each (Exc. Vat)

BD 9.493

BD 9.493 Each (inc. VAT)

Fibox TEMPO Series Grey ABS Enclosure, IP65, Grey Lid, 187.2 x 122.2 x 89.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

ABS

External Length

187.2 mm

External Height

89.9 mm

External Width

122.2 mm

External Dimensions

187.2 x 122.2 x 89.9mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

TEMPO

Distrelec Product Id

11028367

Country of Origin

Finland

Product details

TEMPO ABS Enclosures - IP 65

The Tempo range of enclosures from Fibox are easy to use, saving time and money in assembly and installation. These boxes have practical dimensions with inner mounting centres which are compatible with other housings on the market. The transparent cover of these enclosures offers lots of spaces for printing and labels. The robust and impact resistant enclosure meets protection rating IP65 and is suited too many industrial applications.

Features and Benefits

The Tempo product range is fully compatible with the PVC enclosures.
Designed to reduce assembly costs.
Practical dimensions with inner mounting centres which are compatible with other housings on the market.
Low bases facilitate installation and wiring.
Multiple wall mounting options.
Flat cover offers space for printing, labels and push buttons.
Tempo enclosures are supplied with quick-to-install hinges.
Hinges allow all cover screws to be used for optimal sealing (IP).
IP 65 protection index (EN 60529).
IK 07 Shockproof (EN 62262).
Operating temperature (continuous): -40 40° → +60 60°C
Non-toxic and halogen-free.

Typical Applications

Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP65 rated this enclosure is fully waterproof/weatherproof.

What is Supplied?

Lid screws as standard for the mounting plate or DIN Rail

Standards

EN 62208: 2003 550298: 1998