Hazardous Product

Fieldbook N80G2 8in Android 12 128 GB/6 GB RAM Tablet

RS Stock No.: 282-6918Brand: FieldbookManufacturers Part No.: FBN80G2
brand-logo
View all in Tablets

Technical Document

Specifications

Model

N80G2

Operating System

Android 12

Screen Size

8in

Internal Storage

128 GB

Memory Size

6 GB

Built-In Camera

Yes

Display Resolution

1280 x 800

Length

235mm

Width

146mm

Depth

13mm

Colour

Black

Dimensions

235 x 146 x 13mm

Weight

600g

Country of Origin

China

Stock information temporarily unavailable.

BD 505.373

BD 505.373 Each (Exc. Vat)

BD 555.910

BD 555.910 Each (inc. VAT)

Fieldbook N80G2 8in Android 12 128 GB/6 GB RAM Tablet

BD 505.373

BD 505.373 Each (Exc. Vat)

BD 555.910

BD 555.910 Each (inc. VAT)

Fieldbook N80G2 8in Android 12 128 GB/6 GB RAM Tablet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

N80G2

Operating System

Android 12

Screen Size

8in

Internal Storage

128 GB

Memory Size

6 GB

Built-In Camera

Yes

Display Resolution

1280 x 800

Length

235mm

Width

146mm

Depth

13mm

Colour

Black

Dimensions

235 x 146 x 13mm

Weight

600g

Country of Origin

China