Hazardous Product

Fieldbook 13.3in Laptop with Windows 10 Pro, Windows 11 Pro, AZERTY keyboard

RS Stock No.: 282-6921Brand: FieldbookManufacturers Part No.: FBRC31A1620A4FE0
brand-logo
View all in Laptops

Technical Document

Specifications

Model

Fieldbook RC300

Processor Type

Intel Core i7

Operating System

Windows 10 Pro, Windows 11 Pro

Screen Size

13.3in

Keyboard Layout

AZERTY

Hard Drive Size

256GB

Display Resolution

1920 x 1080

Built in Camera

Yes

Weight

2.1kg

Width

23mm

Depth

26mm

Plug Type

Type C - European Plug

Wireless Type

Bluetooth 5.1

Series

RC300

Country of Origin

China

BD 1,507.066

BD 1,507.066 Each (Exc. Vat)

BD 1,657.773

BD 1,657.773 Each (inc. VAT)

Fieldbook 13.3in Laptop with Windows 10 Pro, Windows 11 Pro, AZERTY keyboard

BD 1,507.066

BD 1,507.066 Each (Exc. Vat)

BD 1,657.773

BD 1,657.773 Each (inc. VAT)

Fieldbook 13.3in Laptop with Windows 10 Pro, Windows 11 Pro, AZERTY keyboard

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Model

Fieldbook RC300

Processor Type

Intel Core i7

Operating System

Windows 10 Pro, Windows 11 Pro

Screen Size

13.3in

Keyboard Layout

AZERTY

Hard Drive Size

256GB

Display Resolution

1920 x 1080

Built in Camera

Yes

Weight

2.1kg

Width

23mm

Depth

26mm

Plug Type

Type C - European Plug

Wireless Type

Bluetooth 5.1

Series

RC300

Country of Origin

China