Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Figaro TGS2610-D00, Butane, Propane Air Quality Sensor

RS Stock No.: 134-6641Brand: FigaroManufacturers Part No.: TGS2610-D00
brand-logo
View all in Environmental Sensor ICs

Technical Document

Specifications

Brand

Figaro

Gases Detected

Butane, Propane

Sensor Type

Gas Sensors

Dimensions

9.2 (Dia.) x 12.4mm

Weight

1.4g

Country of Origin

China

Product details

TGS2610/2611/2612 Methane and LP Gas Sensors

Compact PCB mounting gas sensors from Figaro for use in the detection of methane and LP (liquefied petroleum) gas products. Type TGS2610 has high sensitivity to LP gas and its components such as propane and butane; type TGS2611 has high sensitivity to methane; TGS2612 has high sensitivity to methane, propane and butane with similar sensitivity (at same %LEL levels) for both methane and LP gases. Parts with suffix –C00 have a smaller package size with a faster response time; parts with –D00 & -E00 suffix have a larger package incorporating filter materials to reduce the effects of interference gases.

• Compact 4-lead TO-5 package
• Low power consumption
• Long life and low cost
• Uses simple electrical circuit

PCB Mounted Gas Sensors

Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.484

BD 12.484 Each (Exc. Vat)

BD 13.732

BD 13.732 Each (inc. VAT)

Figaro TGS2610-D00, Butane, Propane Air Quality Sensor

BD 12.484

BD 12.484 Each (Exc. Vat)

BD 13.732

BD 13.732 Each (inc. VAT)

Figaro TGS2610-D00, Butane, Propane Air Quality Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.484
5+BD 11.650

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Figaro

Gases Detected

Butane, Propane

Sensor Type

Gas Sensors

Dimensions

9.2 (Dia.) x 12.4mm

Weight

1.4g

Country of Origin

China

Product details

TGS2610/2611/2612 Methane and LP Gas Sensors

Compact PCB mounting gas sensors from Figaro for use in the detection of methane and LP (liquefied petroleum) gas products. Type TGS2610 has high sensitivity to LP gas and its components such as propane and butane; type TGS2611 has high sensitivity to methane; TGS2612 has high sensitivity to methane, propane and butane with similar sensitivity (at same %LEL levels) for both methane and LP gases. Parts with suffix –C00 have a smaller package size with a faster response time; parts with –D00 & -E00 suffix have a larger package incorporating filter materials to reduce the effects of interference gases.

• Compact 4-lead TO-5 package
• Low power consumption
• Long life and low cost
• Uses simple electrical circuit

PCB Mounted Gas Sensors

Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more