FIMM Steel Dolly, 1000kg Load, 500mm W x 710mm L x 437mm H
Technical Document
Specifications
Brand
FIMMLoad Capacity
1000kg
Platform Material
Steel
Wheel Diameter
100mm
Width
500mm
Length
710mm
Foldable
No
Height
437mm
Country of Origin
France
Stock information temporarily unavailable.
BD 61.144
BD 61.144 1 Pack of 4 (Exc. Vat)
BD 67.258
BD 67.258 1 Pack of 4 (inc. VAT)
FIMM Steel Dolly, 1000kg Load, 500mm W x 710mm L x 437mm H
1
BD 61.144
BD 61.144 1 Pack of 4 (Exc. Vat)
BD 67.258
BD 67.258 1 Pack of 4 (inc. VAT)
FIMM Steel Dolly, 1000kg Load, 500mm W x 710mm L x 437mm H
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FIMMLoad Capacity
1000kg
Platform Material
Steel
Wheel Diameter
100mm
Width
500mm
Length
710mm
Foldable
No
Height
437mm
Country of Origin
France