Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FIMM Wood Dolly, 150kg Load, 300mm W x 600mm L

RS Stock No.: 220-136Brand: FIMMManufacturers Part No.: 865009532
View all in Dollies

Technical Document

Specifications

Brand

FIMM

Load Capacity

150kg

Platform Material

Wood

Width

300mm

Length

600mm

Foldable

No

Country of Origin

Belgium

Stock information temporarily unavailable.

BD 39.770

BD 39.770 Each (Exc. Vat)

BD 43.747

BD 43.747 Each (inc. VAT)

FIMM Wood Dolly, 150kg Load, 300mm W x 600mm L

BD 39.770

BD 39.770 Each (Exc. Vat)

BD 43.747

BD 43.747 Each (inc. VAT)

FIMM Wood Dolly, 150kg Load, 300mm W x 600mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FIMM

Load Capacity

150kg

Platform Material

Wood

Width

300mm

Length

600mm

Foldable

No

Country of Origin

Belgium