Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder Flange Adapter for 55 and 56.32 Series, 056.26

RS Stock No.: 666-8009Brand: FinderManufacturers Part No.: 056.26
brand-logo

Technical Document

Specifications

Brand

Finder

Accessory Type

Flange Adapter

For Use With

55 and 56.32 Series

Series

56 Series

Country of Origin

Italy

Product details

DPDT Miniature Power Relay - Series 56.32

Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.7mm x W27.7mm x D20.7mm

Approvals

CE, CSA, VDE, IMQ

Stock information temporarily unavailable.

BD 0.990

BD 0.990 Each (Exc. Vat)

BD 1.089

BD 1.089 Each (inc. VAT)

Finder Flange Adapter for 55 and 56.32 Series, 056.26

BD 0.990

BD 0.990 Each (Exc. Vat)

BD 1.089

BD 1.089 Each (inc. VAT)

Finder Flange Adapter for 55 and 56.32 Series, 056.26
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 0.990
5 - 9BD 0.979
10+BD 0.952

Technical Document

Specifications

Brand

Finder

Accessory Type

Flange Adapter

For Use With

55 and 56.32 Series

Series

56 Series

Country of Origin

Italy

Product details

DPDT Miniature Power Relay - Series 56.32

Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.7mm x W27.7mm x D20.7mm

Approvals

CE, CSA, VDE, IMQ