Finder Analogue Staircase Timer 230 V ac, 1-Channel

RS Stock No.: 159-616Brand: FinderManufacturers Part No.: 12.01.8.230.0000Distrelec Article No.: 13661926
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Finder

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

30 min

Contact Configuration

SPDT

Height

105mm

Depth

60mm

Memory Spaces

48

Battery Life

70h

Country of Origin

Italy

Product details

35mm 24 Hour Timeswitch - 12 Series

Minimum time interval setting: 30min
Battery back up of 70 hours
Incandescent lamp and halogen lamp load 2,000W; compensated fluorescent lamp load 750W

Analogue

Stock information temporarily unavailable.

BD 39.188

BD 39.188 Each (Exc. Vat)

BD 43.107

BD 43.107 Each (inc. VAT)

Finder Analogue Staircase Timer 230 V ac, 1-Channel

BD 39.188

BD 39.188 Each (Exc. Vat)

BD 43.107

BD 43.107 Each (inc. VAT)

Finder Analogue Staircase Timer 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

30 min

Contact Configuration

SPDT

Height

105mm

Depth

60mm

Memory Spaces

48

Battery Life

70h

Country of Origin

Italy

Product details

35mm 24 Hour Timeswitch - 12 Series

Minimum time interval setting: 30min
Battery back up of 70 hours
Incandescent lamp and halogen lamp load 2,000W; compensated fluorescent lamp load 750W

Analogue