Finder Digital DIN Rail Time Switch 230 V ac, 1-Channel

RS Stock No.: 159-717Brand: FinderManufacturers Part No.: 12.71.8.230.0000Distrelec Article No.: 13661912
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Finder

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

60mm

Memory Spaces

30

Battery Life

6yr

Distrelec Product Id

13661912

Country of Origin

Italy

Product details

17.5mm 7 Day Time Switch - 12 Series

Internal battery for set up without supplyImpulse output function 1s - 59sAutomatic adjustment for daylight savingPower back up of 6 year after first operationSingle channel

Remotely Programmable

Stock information temporarily unavailable.

BD 64.268

BD 64.268 Each (Exc. Vat)

BD 70.695

BD 70.695 Each (inc. VAT)

Finder Digital DIN Rail Time Switch 230 V ac, 1-Channel

BD 64.268

BD 64.268 Each (Exc. Vat)

BD 70.695

BD 70.695 Each (inc. VAT)

Finder Digital DIN Rail Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

60mm

Memory Spaces

30

Battery Life

6yr

Distrelec Product Id

13661912

Country of Origin

Italy

Product details

17.5mm 7 Day Time Switch - 12 Series

Internal battery for set up without supplyImpulse output function 1s - 59sAutomatic adjustment for daylight savingPower back up of 6 year after first operationSingle channel

Remotely Programmable