Finder Digital DIN Rail Time Switch 230 V ac, 1-Channel

RS Stock No.: 759-6612Brand: FinderManufacturers Part No.: 12.91.8.230.0000
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Finder

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT-1NO/1NC

Height

90mm

Depth

63mm

Memory Spaces

60

Battery Life

6yr

Product details

35mm 7 Day Time Switch - 12 Series

Internal battery for set up without supply
Impulse output function 1s → 59s
Automatic adjustment for daylight saving
Single & two channel
Power back up of 6 year after first operation

You may be interested in
Stock information temporarily unavailable.

BD 62.711

BD 62.711 Each (Exc. Vat)

BD 68.982

BD 68.982 Each (inc. VAT)

Finder Digital DIN Rail Time Switch 230 V ac, 1-Channel

BD 62.711

BD 62.711 Each (Exc. Vat)

BD 68.982

BD 68.982 Each (inc. VAT)

Finder Digital DIN Rail Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Finder

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT-1NO/1NC

Height

90mm

Depth

63mm

Memory Spaces

60

Battery Life

6yr

Product details

35mm 7 Day Time Switch - 12 Series

Internal battery for set up without supply
Impulse output function 1s → 59s
Automatic adjustment for daylight saving
Single & two channel
Power back up of 6 year after first operation

You may be interested in