Finder Interface Unit, 13

RS Stock No.: 196-2306Brand: FinderManufacturers Part No.: 13.22.8.230.B000
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Finder

Light Switch Type

Interface Unit

Current Rating

6A

Mount Type

Wall

Series

13

Voltage Rating

230V

Length

43mm

Width

44.1mm

Height

21.9mm

Standards Met

CE

Country of Origin

Italy

Stock information temporarily unavailable.

BD 47.536

BD 47.536 Each (Exc. Vat)

BD 52.290

BD 52.290 Each (inc. VAT)

Finder Interface Unit, 13

BD 47.536

BD 47.536 Each (Exc. Vat)

BD 52.290

BD 52.290 Each (inc. VAT)

Finder Interface Unit, 13
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Light Switch Type

Interface Unit

Current Rating

6A

Mount Type

Wall

Series

13

Voltage Rating

230V

Length

43mm

Width

44.1mm

Height

21.9mm

Standards Met

CE

Country of Origin

Italy