Finder 95 Series 4 Pin 250V DIN Rail Relay Socket, for use with 40.51, 40.52 & 40.61 Series Relays

RS Stock No.: 285-7105Brand: FinderManufacturers Part No.: 13744354Distrelec Article No.: 13744354
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

250V

For Use With

40.51, 40.52 & 40.61 Series Relays

Accessory Type

Socket

Series

95 Series

Number of Contacts

4

Mounting Type

DIN Rail

Distrelec Product Id

13744354

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 3.597

BD 3.597 Each (Exc. Vat)

BD 3.957

BD 3.957 Each (inc. VAT)

Finder 95 Series 4 Pin 250V DIN Rail Relay Socket, for use with 40.51, 40.52 & 40.61 Series Relays

BD 3.597

BD 3.597 Each (Exc. Vat)

BD 3.957

BD 3.957 Each (inc. VAT)

Finder 95 Series 4 Pin 250V DIN Rail Relay Socket, for use with 40.51, 40.52 & 40.61 Series Relays
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Finder

Voltage

250V

For Use With

40.51, 40.52 & 40.61 Series Relays

Accessory Type

Socket

Series

95 Series

Number of Contacts

4

Mounting Type

DIN Rail

Distrelec Product Id

13744354

Country of Origin

Italy

You may be interested in