Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder Bluetooth Amplifier

RS Stock No.: 196-2302Brand: FinderManufacturers Part No.: 1Y.EU.005
brand-logo
View all in Bluetooth Adapters

Technical Document

Specifications

Brand

Finder

LED Driver Type

LED Controller

Current Rating

500mA

Length

53 mm

Width

28.4 mm

Height

12mm

Series

1Y

Current Rating

500 mA

Country of Origin

Italy

Stock information temporarily unavailable.

BD 24.222

BD 24.222 Each (Exc. Vat)

BD 26.644

BD 26.644 Each (inc. VAT)

Finder Bluetooth Amplifier

BD 24.222

BD 24.222 Each (Exc. Vat)

BD 26.644

BD 26.644 Each (inc. VAT)

Finder Bluetooth Amplifier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

LED Driver Type

LED Controller

Current Rating

500mA

Length

53 mm

Width

28.4 mm

Height

12mm

Series

1Y

Current Rating

500 mA

Country of Origin

Italy