Finder Interface Unit, 1Y

RS Stock No.: 196-2305Brand: FinderManufacturers Part No.: 1Y.P2.8.230.B000
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Finder

Light Switch Type

Interface Unit

Mount Type

Wall

Series

1Y

Voltage Rating

110 → 230V

Length

43mm

Width

44.1mm

Height

21.9mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 45.980

BD 45.980 Each (Exc. Vat)

BD 50.578

BD 50.578 Each (inc. VAT)

Finder Interface Unit, 1Y

BD 45.980

BD 45.980 Each (Exc. Vat)

BD 50.578

BD 50.578 Each (inc. VAT)

Finder Interface Unit, 1Y
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Light Switch Type

Interface Unit

Mount Type

Wall

Series

1Y

Voltage Rating

110 → 230V

Length

43mm

Width

44.1mm

Height

21.9mm

Country of Origin

Italy