Technical Document
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
DPST-NO
Mounting Type
DIN Rail
Switching Current
16A
Series
20
Latching
Yes
Terminal Type
Screw
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Coil Resistance
27Ω
Coil Power
5W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+40°C
Isolation Coil To Contact
4kV
Standards Met
CE, EAC
Height
84mm
Depth
58.4mm
Life
100000 cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
4 kVA
Country of Origin
Italy
Product details
16A Step Relays - 20 Series
The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On, each successive energisation of the relay coil the contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provides visual indication of contact status. Typical applications include the control of lighting where push on push off or sequential operation is required, automatic opening/closing of doors, gates, and so on. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired
17.5 mm wide (EN 50022) 35mm DIN Rail mount housing
Manual test button and mechanical indicators
Minimum impulse duration: 0.1 Sec
Maximum impulse duration: 1 hour
Insulation between coil and contacts (1.2/50μ); 4 kV
Nominal lamp rating: incandescent (230 V ac); 2000 W
Compensated fluorescent (230 V ac); 750 W
Temperature range: -40 to +40°C
Protection category: IP20
Approvals
UL recognised components for Canada & US; LROS
BD 18.694
BD 18.694 Each (Exc. Vat)
BD 20.563
BD 20.563 Each (inc. VAT)
1
BD 18.694
BD 18.694 Each (Exc. Vat)
BD 20.563
BD 20.563 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 18.694 |
5 - 9 | BD 18.232 |
10+ | BD 17.721 |
Technical Document
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
DPST-NO
Mounting Type
DIN Rail
Switching Current
16A
Series
20
Latching
Yes
Terminal Type
Screw
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Coil Resistance
27Ω
Coil Power
5W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+40°C
Isolation Coil To Contact
4kV
Standards Met
CE, EAC
Height
84mm
Depth
58.4mm
Life
100000 cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
4 kVA
Country of Origin
Italy
Product details
16A Step Relays - 20 Series
The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On, each successive energisation of the relay coil the contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provides visual indication of contact status. Typical applications include the control of lighting where push on push off or sequential operation is required, automatic opening/closing of doors, gates, and so on. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired
17.5 mm wide (EN 50022) 35mm DIN Rail mount housing
Manual test button and mechanical indicators
Minimum impulse duration: 0.1 Sec
Maximum impulse duration: 1 hour
Insulation between coil and contacts (1.2/50μ); 4 kV
Nominal lamp rating: incandescent (230 V ac); 2000 W
Compensated fluorescent (230 V ac); 750 W
Temperature range: -40 to +40°C
Protection category: IP20
Approvals
UL recognised components for Canada & US; LROS