Finder DIN Rail Power Relay, 24V dc Coil, 20A Switching Current, 2NC

RS Stock No.: 159-638Brand: FinderManufacturers Part No.: 22.24.9.024.4000
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

2NC

Mounting Type

DIN Rail

Switching Current

20A

Number of Poles

4

Latching

No

Terminal Type

Screw

Coil Resistance

460Ω

Coil Power

1.25W

Series

22 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Depth

58.4mm

Contact Material

Silver Alloy

Maximum Switching Power AC

5 kVA

Country of Origin

Italy

Product details

Modular Relays - 22 Series

The 22 Series are available as DPST-NO or SPST-NO + SPST-NC relays. Equipped with 20A, 250VAC contacts rated at 5000VA AC1, they are ideal for use in commercial applications including heating, air conditioning and lighting. The relays have a nominal lamp load rating of 1000W for incandescent and 360W for compensated fluorescent.

17.5mm wide (EN 50022) 35mm DIN rail mount housing
Manual test button
AC and DC coils
Insulation between coil and contacts(1.2/50μ); 4KV
Mechanical life; 500 x 103
Temperature range: -40 to +40°C
Protection Category: IP20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 19.212

BD 19.212 Each (Exc. Vat)

BD 21.133

BD 21.133 Each (inc. VAT)

Finder DIN Rail Power Relay, 24V dc Coil, 20A Switching Current, 2NC

BD 19.212

BD 19.212 Each (Exc. Vat)

BD 21.133

BD 21.133 Each (inc. VAT)

Finder DIN Rail Power Relay, 24V dc Coil, 20A Switching Current, 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 19.212
5 - 9BD 18.728
10+BD 18.205

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

2NC

Mounting Type

DIN Rail

Switching Current

20A

Number of Poles

4

Latching

No

Terminal Type

Screw

Coil Resistance

460Ω

Coil Power

1.25W

Series

22 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Depth

58.4mm

Contact Material

Silver Alloy

Maximum Switching Power AC

5 kVA

Country of Origin

Italy

Product details

Modular Relays - 22 Series

The 22 Series are available as DPST-NO or SPST-NO + SPST-NC relays. Equipped with 20A, 250VAC contacts rated at 5000VA AC1, they are ideal for use in commercial applications including heating, air conditioning and lighting. The relays have a nominal lamp load rating of 1000W for incandescent and 360W for compensated fluorescent.

17.5mm wide (EN 50022) 35mm DIN rail mount housing
Manual test button
AC and DC coils
Insulation between coil and contacts(1.2/50μ); 4KV
Mechanical life; 500 x 103
Temperature range: -40 to +40°C
Protection Category: IP20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more