Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Finder 22 Contactor, 240 V ac Coil, 2-Pole, 25 A

RS Stock No.: 789-2727Brand: FinderManufacturers Part No.: 22.32.0.230.4520Distrelec Article No.: 30162814
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Finder

Coil Voltage

240 V ac

Number of Poles

2

Contact Current Rating

25 A

Series

22 Series

Series

22

Terminal Type

Screw

Length

17.5mm

Depth

60.8mm

Series

22 Series

Height

84mm

Isolation Coil To Contact

6kV

Mounting Style

DIN Rail

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Maximum Switching Power (AC)

6.25 kVA

Distrelec Product Id

30162814

Country of Origin

Italy

Product details

22 Series - Modular Monostable Relays

25 A modular contactors, available in 2/4 pole

Continuous duty for the coil and contactors
AC/DC silent coil (with varistor protection)
Mechanical and LED indicators as standard
Protective separation (reinforced insulation) between coil and contacts
35 mm rail (EN 60715) mount
Compliant with EN 6109 : 2009

You may be interested in
Stock information temporarily unavailable.

BD 17.882

BD 17.882 Each (Exc. Vat)

BD 19.670

BD 19.670 Each (inc. VAT)

Finder 22 Contactor, 240 V ac Coil, 2-Pole, 25 A

BD 17.882

BD 17.882 Each (Exc. Vat)

BD 19.670

BD 19.670 Each (inc. VAT)

Finder 22 Contactor, 240 V ac Coil, 2-Pole, 25 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

240 V ac

Number of Poles

2

Contact Current Rating

25 A

Series

22 Series

Series

22

Terminal Type

Screw

Length

17.5mm

Depth

60.8mm

Series

22 Series

Height

84mm

Isolation Coil To Contact

6kV

Mounting Style

DIN Rail

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Maximum Switching Power (AC)

6.25 kVA

Distrelec Product Id

30162814

Country of Origin

Italy

Product details

22 Series - Modular Monostable Relays

25 A modular contactors, available in 2/4 pole

Continuous duty for the coil and contactors
AC/DC silent coil (with varistor protection)
Mechanical and LED indicators as standard
Protective separation (reinforced insulation) between coil and contacts
35 mm rail (EN 60715) mount
Compliant with EN 6109 : 2009

You may be interested in