Finder PCB Mount Power Relay, 5V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 164-088Brand: FinderManufacturers Part No.: 34.51.7.005.0010
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250/400V

Maximum Switching Voltage (AC)

250/400V

Length

28mm

Coil Resistance

130Ω

Coil Power

170mW

Series

34

Depth

5mm

Height

15mm

Standards Met

EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Life

60000(Electrical) Cycles, 10000000(Mechanical) Cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

1.5 kVA

Application

Compact

Country of Origin

Spain

Product details

34 Series

Ultra-slim, 5mm, package
Cadmium free contact materials
Sensitive DC coil
8 / 8 mm clearance / creepage distance
6 kV insulation, coil-contact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.616

BD 5.616 Each (Exc. Vat)

BD 6.178

BD 6.178 Each (inc. VAT)

Finder PCB Mount Power Relay, 5V dc Coil, 6A Switching Current, SPDT

BD 5.616

BD 5.616 Each (Exc. Vat)

BD 6.178

BD 6.178 Each (inc. VAT)

Finder PCB Mount Power Relay, 5V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 5.616
25 - 49BD 4.939
50 - 99BD 4.780
100 - 249BD 4.636
250+BD 4.543

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250/400V

Maximum Switching Voltage (AC)

250/400V

Length

28mm

Coil Resistance

130Ω

Coil Power

170mW

Series

34

Depth

5mm

Height

15mm

Standards Met

EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Life

60000(Electrical) Cycles, 10000000(Mechanical) Cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

1.5 kVA

Application

Compact

Country of Origin

Spain

Product details

34 Series

Ultra-slim, 5mm, package
Cadmium free contact materials
Sensitive DC coil
8 / 8 mm clearance / creepage distance
6 kV insulation, coil-contact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more