Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 34 Series Solid State Relay, 0.1 A Load, PCB Mount, 48 V dc Load, 30 V Control

RS Stock No.: 457-4454Brand: FinderManufacturers Part No.: 34.81.7.024.7048Distrelec Article No.: 13744462
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Finder

Maximum Load Current

0.1 A

Mounting Type

PCB Mount

Maximum Load Voltage

48 V dc

Minimum Load Voltage

1.5 V dc

Maximum Control Voltage

30 V

Minimum Control Voltage

16 V

Switching Type

DC

Control Voltage Range

16 → 30 V

Minimum Load Current

0.05 mA

Terminal Type

PCB Pin

Contact Configuration

SPST

Package Style

SIP4

Series

34

Load Voltage Range

1.5 → 48V dc

Maximum Turn On Time

0.04ms

Dimensions

28 x 15 x 5mm

Operating Temperature Range

-20 → +60°C

Height

15mm

Off State Leakage Current

0.001 mA

Length

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Depth

5mm

Country of Origin

Italy

Product details

34 Series

Slim 5mm SSR
AC versions have zero cross switching
Isolation between input and output 2500Vac
Wash tight RTIII
Dimensions (WxHxD) 5.0x15.5x28mm
Operating temperature range -20 to +60°C

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.160

BD 12.160 Each (Exc. Vat)

BD 13.376

BD 13.376 Each (inc. VAT)

Finder 34 Series Solid State Relay, 0.1 A Load, PCB Mount, 48 V dc Load, 30 V Control

BD 12.160

BD 12.160 Each (Exc. Vat)

BD 13.376

BD 13.376 Each (inc. VAT)

Finder 34 Series Solid State Relay, 0.1 A Load, PCB Mount, 48 V dc Load, 30 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 12.160
10 - 24BD 11.187
25 - 49BD 10.692
50+BD 10.466

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Maximum Load Current

0.1 A

Mounting Type

PCB Mount

Maximum Load Voltage

48 V dc

Minimum Load Voltage

1.5 V dc

Maximum Control Voltage

30 V

Minimum Control Voltage

16 V

Switching Type

DC

Control Voltage Range

16 → 30 V

Minimum Load Current

0.05 mA

Terminal Type

PCB Pin

Contact Configuration

SPST

Package Style

SIP4

Series

34

Load Voltage Range

1.5 → 48V dc

Maximum Turn On Time

0.04ms

Dimensions

28 x 15 x 5mm

Operating Temperature Range

-20 → +60°C

Height

15mm

Off State Leakage Current

0.001 mA

Length

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Depth

5mm

Country of Origin

Italy

Product details

34 Series

Slim 5mm SSR
AC versions have zero cross switching
Isolation between input and output 2500Vac
Wash tight RTIII
Dimensions (WxHxD) 5.0x15.5x28mm
Operating temperature range -20 to +60°C

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more