Finder 34 Series Solid State Relay, 2 A Load, PCB Mount, 240 V ac Load, 72 V Control

RS Stock No.: 533-7638Brand: FinderManufacturers Part No.: 34.81.7.060.8240
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Finder

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

12 V ac

Maximum Control Voltage

72 V

Minimum Control Voltage

35 V

Switching Type

Zero Cross

Control Voltage Range

35 → 72 V

Minimum Load Current

22 mA

Contact Configuration

SPST

Terminal Type

Cage Clamp

Package Style

SIP4

Maximum Turn On Time

12ms

Load Voltage Range

12 → 240V ac

Series

34

Dimensions

28 x 15 x 5mm

Special Features

Ultra Slim

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60°C

Height

5mm

Maximum Operating Temperature

+60°C

Off State Leakage Current

1.5 mA

Length

28mm

Depth

15mm

Country of Origin

Italy

Product details

34 Series

Slim 5mm SSR
AC versions have zero cross switching
Isolation between input and output 2500Vac
Wash tight RTIII
Dimensions (WxHxD) 5.0x15.5x28mm
Operating temperature range -20 to +60°C

Approvals

UL

Stock information temporarily unavailable.

BD 16.368

BD 16.368 Each (Exc. Vat)

BD 18.005

BD 18.005 Each (inc. VAT)

Finder 34 Series Solid State Relay, 2 A Load, PCB Mount, 240 V ac Load, 72 V Control

BD 16.368

BD 16.368 Each (Exc. Vat)

BD 18.005

BD 18.005 Each (inc. VAT)

Finder 34 Series Solid State Relay, 2 A Load, PCB Mount, 240 V ac Load, 72 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 16.368
10 - 24BD 15.059
25 - 49BD 14.404
50+BD 14.102

Technical Document

Specifications

Brand

Finder

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

12 V ac

Maximum Control Voltage

72 V

Minimum Control Voltage

35 V

Switching Type

Zero Cross

Control Voltage Range

35 → 72 V

Minimum Load Current

22 mA

Contact Configuration

SPST

Terminal Type

Cage Clamp

Package Style

SIP4

Maximum Turn On Time

12ms

Load Voltage Range

12 → 240V ac

Series

34

Dimensions

28 x 15 x 5mm

Special Features

Ultra Slim

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60°C

Height

5mm

Maximum Operating Temperature

+60°C

Off State Leakage Current

1.5 mA

Length

28mm

Depth

15mm

Country of Origin

Italy

Product details

34 Series

Slim 5mm SSR
AC versions have zero cross switching
Isolation between input and output 2500Vac
Wash tight RTIII
Dimensions (WxHxD) 5.0x15.5x28mm
Operating temperature range -20 to +60°C

Approvals

UL