Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 38 Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, SPDT, 5mA Load

RS Stock No.: 257-7357Brand: FinderManufacturers Part No.: 380170240050
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

38 Series

Load Current Rating

5mA

Maximum Input Voltage

28.8V dc

Switching Voltage

5V

Country of Origin

Italy

Stock information temporarily unavailable.

BD 12.968

BD 12.968 Each (Exc. Vat)

BD 14.265

BD 14.265 Each (inc. VAT)

Finder 38 Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, SPDT, 5mA Load

BD 12.968

BD 12.968 Each (Exc. Vat)

BD 14.265

BD 14.265 Each (inc. VAT)

Finder 38 Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, SPDT, 5mA Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

38 Series

Load Current Rating

5mA

Maximum Input Voltage

28.8V dc

Switching Voltage

5V

Country of Origin

Italy