Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 38 Series Interface Relay Module, DIN Rail Mount, DPDT, 8A Load

RS Stock No.: 613-7366Brand: FinderManufacturers Part No.: 3852 0240 0060
brand-logo

Technical Document

Specifications

Brand

Finder

Contact Configuration

DPDT

Mounting Type

DIN Rail

Load Current Rating

8A

Maximum Input Voltage

264V

Minimum Input Voltage

184V

Load Voltage Rating

400V ac

Terminal Type

Through Hole

Depth

14mm

Height

77.1mm

Length

89.7mm

Series

38 Series

Contact Material

Silver Alloy

Input Current

4mA

Turn Off Time

10ms

Turn On Time

8ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

89.7 x 14 x 77.1mm

Input Voltage Range

184 → 264V

Product details

38 Series - Screw and Screwless Terminals

Ideal interface for PLC and electronic systems
Dimensions: H89.7mm x W14mm x D77.1mm
AgNi contacts
Operating temperature range: -40°C to +55°C

Approvals

VDE, Gost

Stock information temporarily unavailable.

P.O.A.

Finder 38 Series Interface Relay Module, DIN Rail Mount, DPDT, 8A Load

P.O.A.

Finder 38 Series Interface Relay Module, DIN Rail Mount, DPDT, 8A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Contact Configuration

DPDT

Mounting Type

DIN Rail

Load Current Rating

8A

Maximum Input Voltage

264V

Minimum Input Voltage

184V

Load Voltage Rating

400V ac

Terminal Type

Through Hole

Depth

14mm

Height

77.1mm

Length

89.7mm

Series

38 Series

Contact Material

Silver Alloy

Input Current

4mA

Turn Off Time

10ms

Turn On Time

8ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

89.7 x 14 x 77.1mm

Input Voltage Range

184 → 264V

Product details

38 Series - Screw and Screwless Terminals

Ideal interface for PLC and electronic systems
Dimensions: H89.7mm x W14mm x D77.1mm
AgNi contacts
Operating temperature range: -40°C to +55°C

Approvals

VDE, Gost