Technical Document
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
38 Series
Number of Poles
1
Terminal Type
Cage Clamp
Depth
76mm
Height
93.6mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
15.2mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Dimensions
6.2 x 75.6 x 93mm
Input Resistance
789.47Ω
Turn On Time
5ms
Operating Temperature Range
-40 → +70°C
Turn Off Time
6ms
Standards Met
CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE
Country of Origin
Italy
Product details
34 Series with Screwless Terminals
DIN Rail Mount
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available
Approvals
UL, CSA, VDE
BD 11.924
BD 11.924 Each (Exc. Vat)
BD 13.116
BD 13.116 Each (inc. VAT)
1
BD 11.924
BD 11.924 Each (Exc. Vat)
BD 13.116
BD 13.116 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.924 |
5 - 9 | BD 11.550 |
10+ | BD 11.126 |
Technical Document
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
38 Series
Number of Poles
1
Terminal Type
Cage Clamp
Depth
76mm
Height
93.6mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
15.2mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Dimensions
6.2 x 75.6 x 93mm
Input Resistance
789.47Ω
Turn On Time
5ms
Operating Temperature Range
-40 → +70°C
Turn Off Time
6ms
Standards Met
CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE
Country of Origin
Italy
Product details
34 Series with Screwless Terminals
DIN Rail Mount
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available
Approvals
UL, CSA, VDE