Finder Series 39 Series Interface Relay Module, 6 A Load, DIN Rail Mount, 24 V dc Load, 138 V Control

RS Stock No.: 819-8782Brand: FinderManufacturers Part No.: 39.00.0.125.9024
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Finder

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V dc

Minimum Load Voltage

1.5 V dc

Maximum Control Voltage

138 V

Minimum Control Voltage

88 V

Switching Type

DC

Control Voltage Range

88 → 138 V

Minimum Load Current

1 mA

Terminal Type

Push In

Contact Configuration

SPST

Output Device

PLC

Series

Series 39

Load Voltage Range

1.5 → 24V dc

Maximum Turn On Time

0.2 ms

Operating Temperature Range

-20 → +55°C

Off State Leakage Current

0.001 mA

PRICED TO CLEAR

Yes

Country of Origin

Italy

Product details

39 Series - SSR Screw Terminals

A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.

Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting

Stock information temporarily unavailable.

BD 9.944

BD 9.944 Each (Exc. Vat)

BD 10.938

BD 10.938 Each (inc. VAT)

Finder Series 39 Series Interface Relay Module, 6 A Load, DIN Rail Mount, 24 V dc Load, 138 V Control

BD 9.944

BD 9.944 Each (Exc. Vat)

BD 10.938

BD 10.938 Each (inc. VAT)

Finder Series 39 Series Interface Relay Module, 6 A Load, DIN Rail Mount, 24 V dc Load, 138 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V dc

Minimum Load Voltage

1.5 V dc

Maximum Control Voltage

138 V

Minimum Control Voltage

88 V

Switching Type

DC

Control Voltage Range

88 → 138 V

Minimum Load Current

1 mA

Terminal Type

Push In

Contact Configuration

SPST

Output Device

PLC

Series

Series 39

Load Voltage Range

1.5 → 24V dc

Maximum Turn On Time

0.2 ms

Operating Temperature Range

-20 → +55°C

Off State Leakage Current

0.001 mA

PRICED TO CLEAR

Yes

Country of Origin

Italy

Product details

39 Series - SSR Screw Terminals

A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.

Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting