Finder PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT

Technical Document
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Series
40 Series
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
29mm
Coil Resistance
300Ω
Coil Power
500mW
Height
25mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV
Contact Material
Silver Alloy
Depth
12.4mm
Maximum Switching Power AC
2 kVA
Application
PCB
Country of Origin
Italy
Product details
Miniature PCB Relays 8-10-12-16A
A selection of miniature PCB relays from Finder.
Features and Benefits
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm
Product Application Information
Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines
Approvals
SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA
BD 3.795
BD 3.795 Each (Exc. Vat)
BD 4.175
BD 4.175 Each (inc. VAT)
1
BD 3.795
BD 3.795 Each (Exc. Vat)
BD 4.175
BD 4.175 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 3.795 |
25 - 49 | BD 3.404 |
50 - 99 | BD 3.366 |
100 - 249 | BD 3.146 |
250+ | BD 2.744 |
Technical Document
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Series
40 Series
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
29mm
Coil Resistance
300Ω
Coil Power
500mW
Height
25mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV
Contact Material
Silver Alloy
Depth
12.4mm
Maximum Switching Power AC
2 kVA
Application
PCB
Country of Origin
Italy
Product details
Miniature PCB Relays 8-10-12-16A
A selection of miniature PCB relays from Finder.
Features and Benefits
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm
Product Application Information
Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines
Approvals
SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA