Technical Document
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Country of Origin
Italy
BD 3.179
BD 3.179 Each (Exc. Vat)
BD 3.497
BD 3.497 Each (inc. VAT)
Finder PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPDT
1
BD 3.179
BD 3.179 Each (Exc. Vat)
BD 3.497
BD 3.497 Each (inc. VAT)
Finder PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Country of Origin
Italy


