Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder PCB Mount Relay, 24V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 182-9781Brand: FinderManufacturers Part No.: 40.62.7.024.4000Distrelec Article No.: 30396555
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Length

29mm

Coil Resistance

900Ω

Coil Power

650mW

Series

40 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Life

10 x 10^6 cycles

Height

25mm

Contact Material

Silver Alloy

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.198

BD 5.198 Each (Exc. Vat)

BD 5.718

BD 5.718 Each (inc. VAT)

Finder PCB Mount Relay, 24V dc Coil, 10A Switching Current, DPDT

BD 5.198

BD 5.198 Each (Exc. Vat)

BD 5.718

BD 5.718 Each (inc. VAT)

Finder PCB Mount Relay, 24V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 5.198
25 - 49BD 4.570
50 - 99BD 4.482
100 - 249BD 4.186
250+BD 3.548

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Length

29mm

Coil Resistance

900Ω

Coil Power

650mW

Series

40 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Life

10 x 10^6 cycles

Height

25mm

Contact Material

Silver Alloy

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more