Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT

RS Stock No.: 894-9423Brand: FinderManufacturers Part No.: 41.52.8.230.0000Distrelec Article No.: 30002992
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Terminal Type

PCB Pin

Length

29mm

Series

41 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

12.6mm

Height

15.7mm

Contact Material

Silver Alloy

Standards Met

cULus, EAC, PCT, RINA, UL, VDE

Distrelec Product Id

30002992

Dimensions

29 x 12.6 x 15.7mm

Country of Origin

Italy

Product details

41 Series - 41.52, 41.31 & 41.61

PCB mount power relays with ac and dc coils.

Low profile
Flux proof, RTII
Minimum switching load 300mW
8mm creepage and clearance between coil and contacts
Dimensions 15.7x12.5x29 mm

Approvals

UL (Canada & US); VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.271

BD 7.271 Each (Exc. Vat)

BD 7.998

BD 7.998 Each (inc. VAT)

Finder PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT

BD 7.271

BD 7.271 Each (Exc. Vat)

BD 7.998

BD 7.998 Each (inc. VAT)

Finder PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.271
5 - 9BD 6.908
10+BD 6.726

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Terminal Type

PCB Pin

Length

29mm

Series

41 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

12.6mm

Height

15.7mm

Contact Material

Silver Alloy

Standards Met

cULus, EAC, PCT, RINA, UL, VDE

Distrelec Product Id

30002992

Dimensions

29 x 12.6 x 15.7mm

Country of Origin

Italy

Product details

41 Series - 41.52, 41.31 & 41.61

PCB mount power relays with ac and dc coils.

Low profile
Flux proof, RTII
Minimum switching load 300mW
8mm creepage and clearance between coil and contacts
Dimensions 15.7x12.5x29 mm

Approvals

UL (Canada & US); VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more