Technical Document
Specifications
Brand
FinderCoil Voltage
24V ac
Mounting Type
Plug-In Mount
Switching Current
8A
Number of Poles
2
Latching
No
Country of Origin
Italy
Stock information temporarily unavailable.
BD 56.485
BD 5.648 Each (In a Pack of 10) (Exc. Vat)
BD 62.133
BD 6.213 Each (In a Pack of 10) (inc. VAT)
Finder Plug-In Mount Non-Latching Relay, 24V ac Coil, 8A Switching Current
10
BD 56.485
BD 5.648 Each (In a Pack of 10) (Exc. Vat)
BD 62.133
BD 6.213 Each (In a Pack of 10) (inc. VAT)
Finder Plug-In Mount Non-Latching Relay, 24V ac Coil, 8A Switching Current
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
24V ac
Mounting Type
Plug-In Mount
Switching Current
8A
Number of Poles
2
Latching
No
Country of Origin
Italy