Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder Plug In Power Relay, 230V ac Coil, 8A Switching Current, DPDT

RS Stock No.: 534-5364Brand: FinderManufacturers Part No.: 46.52.8.230.0054
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

15V dc

Maximum Switching Voltage (DC)

15V dc

Length

29mm

Coil Resistance

28000Ω

Coil Power

1.2W

Series

46 Series

Depth

12.4mm

Height

32.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Life

100000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Dimensions

12.4x32.8x29mm

Application

General Purpose

Country of Origin

Italy

Product details

46 Series Relay with LED

Mechanical flag indicator, lockable test button and LED
Coil to contact isolation 6000Vac (1.2 / 50μs)
8mm creepage and clearance distance coil to contact
Contact material: AgNi
Ambient temperature range: -40 to +70°C
Dimensions (mm): H 32.8, W 29, D12.4
DIN rail sockets and Flange mount adaptors for Faston connection available separately

Approvals

UL recognised component for Canada and US

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 9.256

BD 9.256 Each (Exc. Vat)

BD 10.182

BD 10.182 Each (inc. VAT)

Finder Plug In Power Relay, 230V ac Coil, 8A Switching Current, DPDT

BD 9.256

BD 9.256 Each (Exc. Vat)

BD 10.182

BD 10.182 Each (inc. VAT)

Finder Plug In Power Relay, 230V ac Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.256
5 - 9BD 8.992
10+BD 8.696

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

15V dc

Maximum Switching Voltage (DC)

15V dc

Length

29mm

Coil Resistance

28000Ω

Coil Power

1.2W

Series

46 Series

Depth

12.4mm

Height

32.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Life

100000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Dimensions

12.4x32.8x29mm

Application

General Purpose

Country of Origin

Italy

Product details

46 Series Relay with LED

Mechanical flag indicator, lockable test button and LED
Coil to contact isolation 6000Vac (1.2 / 50μs)
8mm creepage and clearance distance coil to contact
Contact material: AgNi
Ambient temperature range: -40 to +70°C
Dimensions (mm): H 32.8, W 29, D12.4
DIN rail sockets and Flange mount adaptors for Faston connection available separately

Approvals

UL recognised component for Canada and US

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in