Technical Document
Specifications
Brand
FinderCoil Voltage
24V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
48 Series
Number of Poles
1
Terminal Type
Screw
Switching Voltage
250V ac
Depth
75.3mm
Height
78.6mm
Length
15.8mm
Contact Material
Silver Alloy
Input Current
46mA
Dimensions
15.8 x 75.3 x 78.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70°C
Standards Met
CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE
Product details
48 Series
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE
BD 10.769
BD 10.769 Each (Exc. Vat)
BD 11.846
BD 11.846 Each (inc. VAT)
1
BD 10.769
BD 10.769 Each (Exc. Vat)
BD 11.846
BD 11.846 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.769 |
5 - 9 | BD 10.417 |
10+ | BD 10.076 |
Technical Document
Specifications
Brand
FinderCoil Voltage
24V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
48 Series
Number of Poles
1
Terminal Type
Screw
Switching Voltage
250V ac
Depth
75.3mm
Height
78.6mm
Length
15.8mm
Contact Material
Silver Alloy
Input Current
46mA
Dimensions
15.8 x 75.3 x 78.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70°C
Standards Met
CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE
Product details
48 Series
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE