Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 48 Series Interface Relay, DIN Rail Mount, 24V ac Coil, SPDT, 1-Pole, 16A Load

RS Stock No.: 623-7264Brand: FinderManufacturers Part No.: 48.61.8.024.0060SPA
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

48 Series

Number of Poles

1

Load Current Rating

16A

Load Voltage Rating

12V dc

Minimum Input Voltage

19.2V

Maximum Input Voltage

26.4V

Terminal Type

Screw

Switching Voltage

250 → 400V

Depth

75.3mm

Height

78.6mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

46mA

Dimensions

15.8 x 75.3 x 78.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Standards Met

CE, CULus, DVE, EAC

Input Voltage Range

230V ac

Turn On Time

15ms

Life

100000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

12ms

Country of Origin

Italy

Product details

48 Series

Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals

Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type

Approvals

BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE

Stock information temporarily unavailable.

BD 10.692

BD 10.692 Each (Exc. Vat)

BD 11.761

BD 11.761 Each (inc. VAT)

Finder 48 Series Interface Relay, DIN Rail Mount, 24V ac Coil, SPDT, 1-Pole, 16A Load

BD 10.692

BD 10.692 Each (Exc. Vat)

BD 11.761

BD 11.761 Each (inc. VAT)

Finder 48 Series Interface Relay, DIN Rail Mount, 24V ac Coil, SPDT, 1-Pole, 16A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.692
5 - 9BD 10.472
10+BD 10.192

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

48 Series

Number of Poles

1

Load Current Rating

16A

Load Voltage Rating

12V dc

Minimum Input Voltage

19.2V

Maximum Input Voltage

26.4V

Terminal Type

Screw

Switching Voltage

250 → 400V

Depth

75.3mm

Height

78.6mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

46mA

Dimensions

15.8 x 75.3 x 78.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Standards Met

CE, CULus, DVE, EAC

Input Voltage Range

230V ac

Turn On Time

15ms

Life

100000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

12ms

Country of Origin

Italy

Product details

48 Series

Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals

Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type

Approvals

BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE