Technical Document
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
48 Series
Number of Poles
1
Load Current Rating
16A
Maximum Input Voltage
400V ac
Terminal Type
Screw
Switching Voltage
250 V ac → 400V ac
Depth
75.3mm
Height
78.6mm
Length
15.8mm
Contact Material
Silver Alloy
Input Current
7mA
Dimensions
15.8 x 75.3 x 78.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Turn On Time
15ms
Operating Temperature Range
-40 → +70°C
Turn Off Time
12ms
Relay Switching Classification
General Purpose Relay
Country of Origin
Italy
Product details
48 Series
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE
BD 13.128
BD 13.128 Each (Exc. Vat)
BD 14.441
BD 14.441 Each (inc. VAT)
1
BD 13.128
BD 13.128 Each (Exc. Vat)
BD 14.441
BD 14.441 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 13.128 |
5 - 9 | BD 12.942 |
10+ | BD 12.595 |
Technical Document
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
48 Series
Number of Poles
1
Load Current Rating
16A
Maximum Input Voltage
400V ac
Terminal Type
Screw
Switching Voltage
250 V ac → 400V ac
Depth
75.3mm
Height
78.6mm
Length
15.8mm
Contact Material
Silver Alloy
Input Current
7mA
Dimensions
15.8 x 75.3 x 78.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Turn On Time
15ms
Operating Temperature Range
-40 → +70°C
Turn Off Time
12ms
Relay Switching Classification
General Purpose Relay
Country of Origin
Italy
Product details
48 Series
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE