Finder 4C Series Interface Relay, DIN Rail Mount, 48V dc Coil, SPDT, 1-Pole, 16A Load

RS Stock No.: 666-7870Brand: FinderManufacturers Part No.: 4C.01.9.048.0050SPA
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

4C Series

Load Current Rating

16A

Load Voltage Rating

12V dc

Minimum Input Voltage

230V ac

Maximum Input Voltage

400V ac

Switching Voltage

250 V ac → 400V ac

Terminal Type

Screw

Depth

64.6mm

Height

82.9mm

Length

15.8mm

Contact Material

Silver Alloy

Standards Met

CE, CULus, DVE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Turn On Time

15ms

Life

100000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

12ms

Relay Switching Classification

General Purpose Relay

Dimensions

81 x 15.8 x 64.6mm

Country of Origin

Italy

Product details

4C Series with Instant Eject Relays

Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi

Approvals

CE, CSA, Gost, IMQ, VDE

Stock information temporarily unavailable.

BD 11.176

BD 11.176 Each (Exc. Vat)

BD 12.294

BD 12.294 Each (inc. VAT)

Finder 4C Series Interface Relay, DIN Rail Mount, 48V dc Coil, SPDT, 1-Pole, 16A Load

BD 11.176

BD 11.176 Each (Exc. Vat)

BD 12.294

BD 12.294 Each (inc. VAT)

Finder 4C Series Interface Relay, DIN Rail Mount, 48V dc Coil, SPDT, 1-Pole, 16A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

4C Series

Load Current Rating

16A

Load Voltage Rating

12V dc

Minimum Input Voltage

230V ac

Maximum Input Voltage

400V ac

Switching Voltage

250 V ac → 400V ac

Terminal Type

Screw

Depth

64.6mm

Height

82.9mm

Length

15.8mm

Contact Material

Silver Alloy

Standards Met

CE, CULus, DVE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Turn On Time

15ms

Life

100000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

12ms

Relay Switching Classification

General Purpose Relay

Dimensions

81 x 15.8 x 64.6mm

Country of Origin

Italy

Product details

4C Series with Instant Eject Relays

Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi

Approvals

CE, CSA, Gost, IMQ, VDE