Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 4C Series Interface Relay Module, DIN Rail Mount, DPDT, 8A Load

RS Stock No.: 613-7063Brand: FinderManufacturers Part No.: 4C02 9024 0050
brand-logo

Technical Document

Specifications

Brand

Finder

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

4C Series

Load Current Rating

8A

Minimum Input Voltage

17.5V

Maximum Input Voltage

26.4V dc

Load Voltage Rating

440V ac

Terminal Type

Screw

Depth

15.8mm

Height

64.6mm

Length

81mm

Contact Material

Silver Alloy

Input Current

20mA

Input Resistance

1200Ω

Dimensions

81 x 15.8 x 64.6mm

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

17.5 → 26.4V dc

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder 4C Series Interface Relay Module, DIN Rail Mount, DPDT, 8A Load

P.O.A.

Finder 4C Series Interface Relay Module, DIN Rail Mount, DPDT, 8A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Finder

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

4C Series

Load Current Rating

8A

Minimum Input Voltage

17.5V

Maximum Input Voltage

26.4V dc

Load Voltage Rating

440V ac

Terminal Type

Screw

Depth

15.8mm

Height

64.6mm

Length

81mm

Contact Material

Silver Alloy

Input Current

20mA

Input Resistance

1200Ω

Dimensions

81 x 15.8 x 64.6mm

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

17.5 → 26.4V dc

You may be interested in